TSZ124IYPT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSZ124IYPT
TSZ124IYPT
Mfr.:
Description:
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
Datasheet:
In Stock: 2.382
-
Stock:
-
2.382 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.994 | Rp39.994 | |
| Rp29.721 | Rp297.210 | |
| Rp26.969 | Rp674.225 | |
| Rp24.217 | Rp2.421.700 | |
| Rp22.749 | Rp5.687.250 | |
| Rp22.015 | Rp11.007.500 | |
| Rp21.098 | Rp21.098.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp20.364 | Rp50.910.000 | |
| Rp19.630 | Rp98.150.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
