VIPER26HD
Images are for reference only
See Product Specifications
See Product Specifications
511-VIPER26HD
VIPER26HD
Mfr.:
Description:
AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
Datasheet:
In Stock: 1.701
-
Stock:
-
1.701 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.731 | Rp20.731 | |
| Rp14.934 | Rp149.340 | |
| Rp12.989 | Rp324.725 | |
| Rp11.833 | Rp1.183.300 | |
| Rp11.063 | Rp2.765.750 | |
| Rp10.586 | Rp5.293.000 | |
| Rp10.145 | Rp10.145.000 | |
| Rp9.944 | Rp19.888.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.997
Min:
1
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
