VN7016AJEPTR

STMicroelectronics
511-VN7016AJEPTR
VN7016AJEPTR

Mfr.:

Description:
Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.725

Stock:
9.725 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.113 Rp43.113
Rp32.106 Rp321.060
Rp29.354 Rp733.850
Rp26.235 Rp2.623.500
Rp24.767 Rp6.191.750
Rp24.033 Rp12.016.500
Rp23.116 Rp23.116.000
Full Reel (Order in multiples of 2500)
Rp20.914 Rp52.285.000
Rp19.814 Rp99.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
5 A
77 A
32 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-16
VN7016AJEP
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.