VNH5050ATR-E
Images are for reference only
See Product Specifications
See Product Specifications
511-VNH5050ATR-E
VNH5050ATR-E
Mfr.:
Description:
Motor/Motion/Ignition Controllers & Drivers Automotive H-Bridge 50mOhm 30A 41V VCC
Motor/Motion/Ignition Controllers & Drivers Automotive H-Bridge 50mOhm 30A 41V VCC
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 45.546
-
Stock:
-
45.546 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp92.831 | Rp92.831 | |
| Rp70.816 | Rp708.160 | |
| Rp65.312 | Rp1.632.800 | |
| Rp59.258 | Rp5.925.800 | |
| Rp56.322 | Rp14.080.500 | |
| Rp54.671 | Rp27.335.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp49.534 | Rp49.534.000 | |
| Rp48.067 | Rp96.134.000 | |
| 5.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542310394
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Indonesia
