VNH7070BASTR

STMicroelectronics
511-VNH7070BASTR
VNH7070BASTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86.481

Stock:
86.481 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp74.668 Rp74.668
Rp56.506 Rp565.060
Rp50.635 Rp1.265.875
Rp46.966 Rp4.696.600
Rp44.581 Rp11.145.250
Rp43.847 Rp21.923.500
Rp41.645 Rp41.645.000
Full Reel (Order in multiples of 2500)
Rp36.875 Rp92.187.500
Rp36.692 Rp183.460.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
15 A
3.5 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VNH7070BAS
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.