VNI2140JTR
Images are for reference only
See Product Specifications
See Product Specifications
511-VNI2140JTR
VNI2140JTR
Mfr.:
Description:
Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch
Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch
Datasheet:
In Stock: 1.318
-
Stock:
-
1.318 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.258 | Rp59.258 | |
| Rp44.581 | Rp445.810 | |
| Rp40.728 | Rp1.018.200 | |
| Rp36.692 | Rp3.669.200 | |
| Rp34.857 | Rp8.714.250 | |
| Rp34.307 | Rp17.153.500 | |
| Rp32.472 | Rp32.472.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp31.372 | Rp78.430.000 | |
| Rp30.821 | Rp154.105.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542330000
- USHTS:
- 8542390090
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- TARIC:
- 8542399000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
