VNLD5160TR-E

STMicroelectronics
511-VNLD5160TR-E
VNLD5160TR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.050

Stock:
14.050 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.723 Rp157.230
Rp14.236 Rp355.900
Rp12.585 Rp1.258.500
Rp11.796 Rp2.949.000
Rp11.319 Rp5.659.500
Rp10.934 Rp10.934.000
Full Reel (Order in multiples of 2500)
Rp10.751 Rp26.877.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
2 Output
3.5 A
5 A
160 mOhms
8.9 us
13.2 us
4.5 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
VNLD5160-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99