X0115MUF

STMicroelectronics
511-X0115MUF
X0115MUF

Mfr.:

Description:
SCRs Sensitive 1 A SCR Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.578

Stock:
8.578 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp7.302 Rp73.020
Rp4.678 Rp467.800
Rp3.541 Rp1.770.500
Rp2.880 Rp2.880.000
Rp2.862 Rp7.155.000
Full Reel (Order in multiples of 5000)
Rp2.568 Rp12.840.000
Rp2.220 Rp22.200.000
Rp2.091 Rp52.275.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

X0115MUF 1A Sensitive Gate SCR Thyristor

STMicroelectronics X0115MUF 1A Sensitive Gate SCR Thyristor is suitable for all applications where the available gate current is limited. The X0115MUF offers a high blocking voltage of 600V and a surge peak voltage of 750V. These features make the STMicroelectronics X0115MUF ideal for applications like ground fault circuit interrupters (GFCI) and arc fault circuit interrupters (AFCI). The surface mount SMBflat-3L package allows modern, compact, SMD based designs for automated manufacturing. The 3.4mm creepage distance guarantees a 250V functional isolation (UL 840) at a level 2 pollution degree.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.