AC-C7-R-S-B NA

Same Sky
179-AC-C7-R-S-BNA
AC-C7-R-S-B NA

Mfr.:

Description:
AC Power Leads AC Cord North America, RA C7 for C8 inlet, 18/2 SPT-2, 3', Blue

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 900   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.279 Rp37.151.100
Rp35.224 Rp42.268.800
Rp32.839 Rp88.665.300

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C7
NEMA 1-15P
18 AWG
3 ft
7 A
125 VAC
Unshielded
Blue
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 300
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Power Cords

Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.