CDM1203-04D-FP-F16-67

Same Sky
179-120304DFPF1667
CDM1203-04D-FP-F16-67

Mfr.:

Description:
Circular Metric Connectors PCB Type,Front Fasten M16*1.5,D-Code 4PIN ,Screw Copper alloy

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.336 Rp149.336
Rp125.120 Rp1.251.200
Rp116.681 Rp2.917.025
Rp110.626 Rp5.531.300
Rp102.738 Rp10.273.800
Rp98.885 Rp29.665.500
Rp96.500 Rp57.900.000
Rp94.665 Rp99.398.250

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 V
IP67
Bulk
Brand: Same Sky
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99