CDM508-03A-FT-R505-67

Same Sky
179-DM50803AFTR50567
CDM508-03A-FT-R505-67

Mfr.:

Description:
Circular Metric Connectors Solder Type,Rear Fastened M5*0.5,A-Coding 3PIN ,Screw Copper alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp130.990 Rp130.990
Rp118.515 Rp1.185.150
Rp111.911 Rp2.797.775
Rp109.159 Rp5.457.950
Rp103.838 Rp8.307.040
Rp92.831 Rp22.279.440
Rp87.327 Rp48.903.120
Rp76.503 Rp79.563.120
Rp72.650 Rp185.984.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M5
Solder Pin
A Coded
1 A
60 V
IP67
Bulk
Body Style: Bulkhead
Brand: Same Sky
Contact Gender: Female
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Threaded
Mounting Style: Panel Mount
Product: Connectors
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circular Connectors & Cable Assemblies

Same Sky M5, M8, and M12 Circular Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options from 2 to 17-pins. These connectors and cable assemblies are available in A-code, B-code, or D-code options and provide current ratings from 1A to 4A with a voltage range of 30VDC to 250VDC. These models have additional features while carrying IP67 ratings for dealing with harsh environments in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies are available.

M5 Circular Connectors & Cable Assemblies

Same Sky M5 Circular Connectors and Cable Assemblies feature M5 connectors and cables with male and female jack or plug versions. The M5 series offers various angled, straight, and panel-mount connectors and cables. The circular connectors and cables are A-coded to support 1Gb Ethernet and IP67 rated to withstand harsh environments. The Same Sky M5 Circular Connectors and Cable Assemblies are RoHS-compliant and ideal for industrial and factory automation applications.