CEB-3550

Same Sky
179-CEB-3550
CEB-3550

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 35x.5mm Piezo element

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.442

Stock:
1.442 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.245 Rp17.245
Rp13.246 Rp132.460
Rp12.384 Rp309.600
Rp11.741 Rp587.050
Rp11.118 Rp1.111.800
Rp9.742 Rp4.871.000
Rp9.173 Rp9.173.000
Rp9.081 Rp45.405.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
2.9 kHz
30 V
35 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99