CFM-6025BF-275-439-22

Same Sky
179-CF6025BF27543922

CFM-6025BF-275-439-22

Mfr.:

Description:
DC Fans dc axial fan 60 mm square 25 mm 24 Vdc ball 7500 RPM 35.92 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 528   Multiples: 44

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp206.000 Rp108.768.000

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
60 mm
60 mm
25.4 mm
24 VDC
35.92 CFM (1.02 m3/min)
7500 RPM
Ball
44 dBA
7.2 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.5 in H2O
Product Type: DC Fans
Factory Pack Quantity: 44
Subcategory: Fans, Blowers & Accessories