CFM-8025BG-190-572-20

Same Sky
179-CFM8025BG1905722
CFM-8025BG-190-572-20

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 25 mm, 12 Vdc, ball, 9000 RPM, 93.14 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.193 Rp255.193
Rp239.599 Rp2.395.990
Rp236.296 Rp5.907.400
Rp230.426 Rp11.521.300
Rp223.454 Rp26.814.480
2.520 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25.4 mm
80 mm
12 VDC
93.14 CFM (2.6 m3/min)
9000 RPM
Ball
57.3 dBA
18.24 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 25.4 mm H
Length: 80 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 1.38 H2O
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.