CMS-16098-30-SP

490-CMS-16098-30-SP
CMS-16098-30-SP

Mfr.:

Description:
Speakers & Transducers 0.7W 8Ohm 500Hz 16x9 spring contacts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Same Sky CMS-16098A-SP
Same Sky
Speakers & Transducers 16x9mm rectangle 0.8W 8ohm 550Hz

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
500 Hz
87.5 dBA
8 Ohms
700 mW
Rectangular
- 40 C
+ 60 C
16 mm
9 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: Same Sky
Dimensions: 16 mm x 9 mm x 3 mm
Height: 3 mm
Height - in: 0.118
Height - mm: 3
Length - in: 0.629
Length - mm: 16
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1 V
Width - in: 0.35
Width - mm: 9
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518210000
ECCN:
EAR99