CMS-20143-158SP
Images are for reference only
See Product Specifications
See Product Specifications
179-CMS-20143-158SP
CMS-20143-158SP
Mfr.:
Description:
Speakers & Transducers speaker, 20 x 14mm rectangle, 3.7mm deep, peek, Nd-Fe-B, 1.5W, 8ohm, 1150Hz, solder pad
Speakers & Transducers speaker, 20 x 14mm rectangle, 3.7mm deep, peek, Nd-Fe-B, 1.5W, 8ohm, 1150Hz, solder pad
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 350
-
Stock:
-
350 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.229 | Rp66.229 | |
| Rp52.103 | Rp521.030 | |
| Rp47.516 | Rp1.187.900 | |
| Rp44.214 | Rp2.210.700 | |
| Rp41.279 | Rp4.127.900 | |
| Rp40.545 | Rp10.136.250 | |
| Rp35.224 | Rp17.612.000 | |
| Rp34.674 | Rp34.674.000 |
Indonesia
