CMS-40134-24SP

Same Sky
179-CMS-40134-24SP
CMS-40134-24SP

Mfr.:

Description:
Speakers & Transducers speaker, 40 x 13mm rectangle, 4mm deep, peek, Nd-Fe-B, 2W, 4ohm, 550Hz, solder pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.813 Rp90.813
Rp71.549 Rp715.490
Rp65.312 Rp1.632.800
Rp60.909 Rp3.045.450
Rp56.873 Rp5.687.300
Rp56.506 Rp14.126.500
Rp49.901 Rp24.950.500
Rp49.534 Rp49.534.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
98 dB
4 Ohms
2 W
Rectangle
Solder
- 20 C
+ 60 C
40 mm
13 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
Brand: Same Sky
Dimensions: 40 mm x 13 mm x 4 mm
Frequency Response: 20 kHz
Height: 4 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.