CP017-10395
Images are for reference only
See Product Specifications
See Product Specifications
179-CP017-10395
CP017-10395
Mfr.:
Description:
Thermoelectric Peltier Modules peltier, 10 x 10 x 3.95 mm, 1.7 A, wire leads
Thermoelectric Peltier Modules peltier, 10 x 10 x 3.95 mm, 1.7 A, wire leads
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 172
-
Stock:
-
172 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp422.875 | Rp422.875 | |
| Rp397.374 | Rp1.986.870 | |
| Rp386.734 | Rp3.867.340 | |
| Rp380.313 | Rp9.507.825 | |
| Rp370.222 | Rp37.022.200 | |
| Rp353.711 | Rp70.742.200 | |
| Rp353.527 | Rp212.116.200 | |
| 1.000 | Quote |
Indonesia
