CP39301536H

Same Sky
490-CP39301536H
CP39301536H

Mfr.:

Description:
Thermoelectric Peltier Modules 30x15x3.6mm 3.9A Wire leads
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
14 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp295.187 Rp76.748.620
Rp294.270 Rp153.020.400

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
16.5 W
+ 77 C
3.9 A
7.6 V
30 mm
15 mm
3.6 mm
Brand: Same Sky
Packaging: Bulk
Series: CP39H
Factory Pack Quantity: 260
Subcategory: Thermoelectric
Termination Style: Wire Lead
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
8419505000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.