CPI-4116-85PM

Same Sky
490-CPI-4116-85PM
CPI-4116-85PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 41.8 mm x 16 mm deep, P, 12 VDC, 85 dB, Panel Mount, Audio Indicator

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.477 Rp63.477
Rp49.901 Rp499.010
Rp45.498 Rp1.137.450
Rp39.811 Rp3.582.990
Rp36.325 Rp19.615.500
Rp33.940 Rp36.655.200

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Indicators
Piezoelectric
85 dB
Single
2.8 kHz
12 VDC
10 mA
Wire Lead
Panel Mount
41.8 mm x 16 mm
Brand: Same Sky
Diameter: 41.8 mm
Height: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 90
Subcategory: Audio Devices
Unit Weight: 15 g
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
8531801001
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.