CPS-3016-110L100
Images are for reference only
See Product Specifications
See Product Specifications
490-CPS-3016-110L100
CPS-3016-110L100
Mfr.:
Description:
Buzzers & Audio Indicators - Industrial buzzer, 30.6 mm round, 16mm deep, 12Vdc, 105 dB, 100mm wire leaded, Piezo Audio Tansducer
Buzzers & Audio Indicators - Industrial buzzer, 30.6 mm round, 16mm deep, 12Vdc, 105 dB, 100mm wire leaded, Piezo Audio Tansducer
Datasheet:
In Stock: 16
-
Stock:
-
16Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.150Expected 05/06/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.818 | Rp50.818 | |
| Rp38.710 | Rp387.100 | |
| Rp31.372 | Rp784.300 | |
| Rp26.602 | Rp1.330.100 | |
| Rp26.235 | Rp2.623.500 | |
| Rp23.299 | Rp5.824.750 | |
| Rp22.749 | Rp22.749.000 | |
| Rp20.731 | Rp103.655.000 |
Datasheet
Technical Resources
- CNHTS:
- 8531801000
- USHTS:
- 8531801500
- TARIC:
- 8531804090
- ECCN:
- EAR99
Indonesia
