CPS-5447W-6125PM

Same Sky
179-CPS-5447W-6125PM
CPS-5447W-6125PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 59x33mm 1 tone, white

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.660 Rp134.660
Rp106.407 Rp1.064.070
Rp97.050 Rp1.941.000
Rp90.629 Rp4.531.450
Rp84.942 Rp8.494.200

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 350 mA
Diameter: 54 mm
Dimensions: 54 mm x 47.6 mm
Height: 63 mm
IP Rating: IP44
Length: 47.6 mm
Mounting Style: Base Mount
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 100 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Six
Voltage Rating: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.