CPS-5952-100PM

Same Sky
490-CPS-5952-100PM
CPS-5952-100PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 40 mm, 59 mm deep, 24VDC, 100dB, warble tone, standing panel mount

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.336 Rp149.336
Rp115.396 Rp1.153.960
Rp104.572 Rp2.614.300
Rp97.050 Rp4.852.500
Rp91.363 Rp9.136.300
Rp88.611 Rp22.152.750
Rp79.622 Rp39.811.000
Rp74.668 Rp74.668.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
100 dB
Warble
3.5 kHz
24 VDC
50 mA
Wire Lead
Bracket Mount
45 mm x 40 mm x 59 mm
Brand: Same Sky
Height: 59 mm
Length: 45 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 40 mm
Unit Weight: 53,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
TARIC:
8531804090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.