CSS-10552-154
Images are for reference only
See Product Specifications
See Product Specifications
490-CSS-10552-154
CSS-10552-154
Mfr.:
Description:
Speakers & Transducers Speaker, 105 x 105mm Square, 52mm deep, paper, Ferrite, 15W, 4?, 110Hz, solder eylets
Speakers & Transducers Speaker, 105 x 105mm Square, 52mm deep, paper, Ferrite, 15W, 4?, 110Hz, solder eylets
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp320.872 | Rp320.872 | |
| Rp248.405 | Rp2.484.050 | |
| Rp236.113 | Rp5.902.825 | |
| Rp204.558 | Rp8.182.320 | |
| Rp196.302 | Rp23.556.240 | |
| Rp180.158 | Rp50.444.240 | |
| Rp179.057 | Rp93.109.640 |
Datasheet
Technical Resources
Compliance Codes
- CAHTS:
- 8518290000
- USHTS:
- 8518298000
- JPHTS:
- 851829000
- TARIC:
- 8518290090
- MXHTS:
- 8518299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
