HSC-02

Same Sky
490-HSC-02
HSC-02

Mfr.:

Description:
Heat Sinks Heat sink clip for HSE-BX-035H series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp7.008 Rp70.080
Rp6.696 Rp167.400
Rp6.458 Rp322.900
Rp6.219 Rp621.900
Rp5.926 Rp1.481.500
Rp5.724 Rp2.862.000
Rp5.540 Rp5.540.000
Rp5.155 Rp10.310.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
Accessories and Hardware
HSE-BX-035H
22 mm
6.5 mm
8 mm
Brand: Same Sky
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Clip
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
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.