NEMA11-18-01D-AMT112S

Same Sky
490-NEMA11181AMT112S
NEMA11-18-01D-AMT112S

Mfr.:

Description:
Stepper Motors W/Encodr 1.77mm .67A AMT112S, NEMA11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.642.558 Rp2.642.558
Rp2.317.650 Rp11.588.250

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Incremental
NEMA 11
Bipolar
1.8 deg
4
24 V to 48 V
670 mA
0.07 oz-in-sq
0 PPR
3 Channel
Quadrature with Index
Brand: Same Sky
Packaging: Bulk
Series: NEMA11-AMT112S
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Stepper Motors with Incremental Encoders

Same Sky Stepper Servo Motors combine a NEMA stepper motor with the AMT11 series incremental encoders to provide a dependable motor and motion control feedback solution. These NEMA stepper motors feature up to 0.12N-m holding torque, digitally set zero position, patented capacitive encoder ASIC technology, and incremental resolutions up to 4096PPR. Same Sky NEMA stepper motors with incremental encoder can be paired with a controller to provide closed-loop feedback for a complete servo system. The incremental encoder can be programmed via AMT Viewpoint™ software without removing the encoder from the motor.