NEMA23-17-01PD-AMT112S

Same Sky
490-NEMA23171AMT112S
NEMA23-17-01PD-AMT112S

Mfr.:

Description:
Stepper Motors W/Encodr 1.74mm 2.8A AMT112S, NEMA23
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.446.439 Rp2.446.439
Rp2.312.880 Rp11.564.400

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Incremental
NEMA 23
Bipolar
1.8 deg
4
24 V to 80 V
2.8 A
0.7 oz-in-sq
0 PPR
3 Channel
Quadrature with Index
Brand: Same Sky
Packaging: Bulk
Series: NEMA23-AMT112S
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 548,856 g
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
8501106080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Stepper Motors with Incremental Encoders

Same Sky Stepper Servo Motors combine a NEMA stepper motor with the AMT11 series incremental encoders to provide a dependable motor and motion control feedback solution. These NEMA stepper motors feature up to 0.12N-m holding torque, digitally set zero position, patented capacitive encoder ASIC technology, and incremental resolutions up to 4096PPR. Same Sky NEMA stepper motors with incremental encoder can be paired with a controller to provide closed-loop feedback for a complete servo system. The incremental encoder can be programmed via AMT Viewpoint™ software without removing the encoder from the motor.