PBM1-M-BL3-R-SS-67

Same Sky
179-PBM1MBL3RSS67
PBM1-M-BL3-R-SS-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On), 3V, Anti Vandal, 16mm, Flat, SS, Blue Illuminated,Power Logo, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.528 Rp160.528
Rp141.448 Rp1.414.480
Rp135.027 Rp3.375.675
Rp129.156 Rp6.457.800
Rp124.019 Rp12.401.900
Rp117.598 Rp29.399.500
Rp108.792 Rp54.396.000
Rp103.838 Rp103.838.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Push Button Switch
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Blue
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Stainless Steel
Actuator Style: Raised
Brand: Same Sky
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant.