PBM1-M-R2GR3-R-SS-67

Same Sky
179-PBM1MR2GR3RSS67
PBM1-M-R2GR3-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button, SPST-NO, Off-(On), Anti Vandal, 16mm, Flat, SS, Red 2V, Green 3V, Illuminated, Power Logo,Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Anti-Vandal
Illuminated
SPST-NO
OFF - (ON)
LED
Red, Green
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Stainless Steel
Actuator Style: Raised
Brand: Same Sky
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Mounting Style: Panel Mount
Product: Push Button Switch
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
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
Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.528 Rp160.528
Rp141.448 Rp1.414.480
Rp135.027 Rp3.375.675
Rp129.156 Rp6.457.800
Rp124.019 Rp12.401.900
Rp117.598 Rp29.399.500
Rp108.792 Rp54.396.000
Rp103.838 Rp103.838.000