PP-019

Same Sky
490-PP-019
PP-019

Mfr.:

Description:
DC Power Connectors DC Power Plugs & Audio Plugs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352
Can Dispatch Immediately
On Order:
1.000
Expected 29/05/2026
1.000
Expected 05/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.609 Rp37.609
Rp31.922 Rp319.220
Rp28.620 Rp715.500
Rp27.152 Rp2.715.200
Rp25.501 Rp6.375.250
Rp24.217 Rp12.108.500
Rp22.566 Rp22.566.000
Rp20.914 Rp41.828.000
Rp20.181 Rp100.905.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Plugs
1.1 mm
2.8 mm
Cable
Solder Lug
2 A
24 VDC
Straight
Bulk
Brand: Same Sky
Color: Black
Connector Type: Plug
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polyvinyl Chloride (PVC)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: DC Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 045-1099R
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99