PR-1335D-X7
Images are for reference only
See Product Specifications
See Product Specifications
179-PR-1335D-X7
PR-1335D-X7
Mfr.:
Description:
DC Power Connectors 1.3 x 3.5 mm, 1.0 A, Horizontal, Overmold, Shielded, Dc Power Receptacle , IPX7
DC Power Connectors 1.3 x 3.5 mm, 1.0 A, Horizontal, Overmold, Shielded, Dc Power Receptacle , IPX7
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.978
-
Stock:
-
2.978 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.617 | Rp48.617 | |
| Rp42.379 | Rp423.790 | |
| Rp40.545 | Rp1.013.625 | |
| Rp39.627 | Rp1.981.350 | |
| Rp37.976 | Rp3.797.600 | |
| Rp34.307 | Rp8.576.750 | |
| Rp31.739 | Rp15.869.500 | |
| Rp26.785 | Rp26.785.000 | |
| Rp25.134 | Rp50.268.000 |
- CAHTS:
- 8536690090
- USHTS:
- 8536698000
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
