PR26-5V-S-900-1A
Images are for reference only
See Product Specifications
See Product Specifications
179-PR265VS9001A
PR26-5V-S-900-1A
Mfr.:
Description:
General Purpose Relays 31.8 x 26.9 x 19.1 mm, 5 V, 40 A, SPST (1 Form A), Epoxy Sealed
General Purpose Relays 31.8 x 26.9 x 19.1 mm, 5 V, 40 A, SPST (1 Form A), Epoxy Sealed
Datasheet:
In Stock: 1.979
-
Stock:
-
1.979 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp84.208 | Rp84.208 | |
| Rp78.888 | Rp788.880 | |
| Rp70.082 | Rp1.752.050 | |
| Rp66.413 | Rp2.656.520 | |
| Rp63.844 | Rp7.661.280 | |
| Rp60.909 | Rp17.054.520 | |
| Rp58.891 | Rp30.623.320 | |
| Rp56.873 | Rp56.873.000 | |
| Rp54.671 | Rp137.770.920 |
- CAHTS:
- 8536410092
- USHTS:
- 8536410050
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
Indonesia
