PRL1-24V-DC-2A
Images are for reference only
See Product Specifications
See Product Specifications
179-PRL1-24V-DC-2A
PRL1-24V-DC-2A
Mfr.:
Description:
General Purpose Relays Relays, DPST, 16A, 24VDC, 800mW, Double Coil, Through Hole, Latching Relay
General Purpose Relays Relays, DPST, 16A, 24VDC, 800mW, Double Coil, Through Hole, Latching Relay
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 499
-
Stock:
-
499 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp107.141 | Rp107.141 | |
| Rp100.536 | Rp1.005.360 | |
| Rp89.345 | Rp2.233.625 | |
| Rp84.759 | Rp4.237.950 | |
| Rp80.355 | Rp8.035.500 | |
| Rp76.503 | Rp19.125.750 | |
| Rp73.751 | Rp36.875.500 | |
| Rp71.182 | Rp71.182.000 |
- CAHTS:
- 8536410092
- USHTS:
- 8536410050
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
Indonesia
