PS01-S400MP-3W
Images are for reference only
See Product Specifications
See Product Specifications
179-PS01-S400MP-3W
PS01-S400MP-3W
Mfr.:
Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 4MPa, sealed gauge, 5V excitation, 3 wire
Board Mount Pressure Sensors pressure sensor, ratiometric, 4MPa, sealed gauge, 5V excitation, 3 wire
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.192.857 | Rp1.192.857 | |
| Rp1.102.962 | Rp5.514.810 | |
| Rp1.069.388 | Rp10.693.880 | |
| Rp1.040.769 | Rp20.815.380 |
Datasheet
- CNHTS:
- 9026209090
- USHTS:
- 9026204000
- TARIC:
- 9026208090
- ECCN:
- EAR99
Indonesia
