PS04-G10KP-V4W

Same Sky
179-PS04-G10KP-V4W
PS04-G10KP-V4W

Mfr.:

Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 10kPa, gauge, 10V excitation, 4 wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp914.732 Rp914.732
Rp840.797 Rp4.203.985
Rp795.666 Rp7.956.660
Rp767.597 Rp15.351.940
Rp761.909 Rp38.095.450
Rp743.196 Rp74.319.600
Rp743.013 Rp148.602.600
1.000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Gauge
10 kPa
0.2 %
Analog
10 V
- 40 C
+ 125 C
Box
Brand: Same Sky
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
USHTS:
9026204000
TARIC:
9026208090
ECCN:
EAR99

Pressure Sensors

Same Sky Pressure Sensors are temperature-compensated, O-ring sealed pressure sensors with an analog radiometric output. These pressure sensors are based on piezo technology, and feature operating pressure ranges from 0kPa to 100MPa with absolute, gauge, or sealed gauge pressure types. Interface configurations include analog or digital I2C outputs accompanied by 3-wire, 4-wire, 5-wire, or 6-pin terminations and excitation ratings of 3.3V, 5.0V, and 10.0V at 1.5mA. All pressure sensor models are temperature-compensated and housed in a stainless steel body. Same Sky Pressure Sensors operate in a temperature range from -40°C to +105°C or +125°C, with accuracy ratings as low as ±2%. These devices are suitable for various applications that include industrial, scientific, medical, large home appliances, white goods, and more.