PS04-G10MP-V4W
Images are for reference only
See Product Specifications
See Product Specifications
179-PS04-G10MP-V4W
PS04-G10MP-V4W
Mfr.:
Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 1MPa, gauge, 10V excitation, 4 wire
Board Mount Pressure Sensors pressure sensor, ratiometric, 1MPa, gauge, 10V excitation, 4 wire
Datasheet:
In Stock: 8
-
Stock:
-
8 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.004.260 | Rp1.004.260 | |
| Rp926.473 | Rp4.632.365 | |
| Rp897.303 | Rp8.973.030 | |
| Rp852.172 | Rp17.043.440 | |
| Rp828.322 | Rp41.416.100 | |
| Rp816.947 | Rp81.694.700 | |
| Rp804.105 | Rp160.821.000 | |
| 500 | Quote |
Datasheet
- CNHTS:
- 9026209090
- USHTS:
- 9026204000
- TARIC:
- 9026208090
- ECCN:
- EAR99
Indonesia
