PTNS2-155P-B100

Same Sky
179-PTNS2-155P-B100
PTNS2-155P-B100

Mfr.:

Description:
Slide Potentiometers Slide pot, 15mm travel, 100K ohm, 5mm plastic lever, linear

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.199 Rp36.398.000
Rp15.924 Rp39.810.000
Rp15.539 Rp77.695.000

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Potentiometers
RoHS:  
PTNS2
PCB Mount
Through Hole
15 mm
100 kOhms
250 mW
200 VAC
20 %
Linear
30 mm
9 mm
6.5 mm
Tray
- 10 C
+ 75 C
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Carbon
Life: 10000 Cycle
Product: Slide Potentiometer
Product Type: Slide Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99