SPK-002C

Same Sky
179-SPK-002C
SPK-002C

Mfr.:

Description:
Knobs & Dials Gray/Light Blue Top

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp5.761 Rp57.610
Rp5.210 Rp130.250
Rp4.953 Rp247.650
Rp4.678 Rp467.800
Rp4.110 Rp2.055.000
Rp3.871 Rp3.871.000
Rp3.816 Rp19.080.000

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Knobs & Dials
RoHS:  
Knobs
Ribbed
9.8 mm
12.2 mm
16.7 mm
Plastic
Ribbed Knob
Gray
Bulk
Brand: Same Sky
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
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
3926902500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.