SPK-018A

Same Sky
179-SPK-018A
SPK-018A

Mfr.:

Description:
Knobs & Dials Black/White indicator Plastic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.493

Stock:
3.493 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.475 Rp12.475
Rp9.632 Rp96.320
Rp9.008 Rp225.200
Rp8.531 Rp426.550
Rp8.091 Rp809.100
Rp7.082 Rp3.186.900
Rp6.660 Rp7.492.500
Rp6.605 Rp34.180.875

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Knobs & Dials
RoHS:  
Knobs
Smooth
8.13 mm
10.39 mm
10.8 mm
Acrylonitrile Butadiene Styrene (ABS)
Smooth Knob
Black
Dot on Top
Tray
Brand: Same Sky
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 225
Subcategory: Knobs & Dials
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
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.