TBP01P1-508-16BE

Same Sky
490-TBP01P1-508-16BE
TBP01P1-508-16BE

Mfr.:

Description:
Pluggable Terminal Blocks 2-24 Poles, Pluggable, 180 Insertion Entry, 5.08 Pitch, 28-12 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.647 Rp92.647
Rp62.743 Rp627.430
Rp57.973 Rp1.449.325
Rp52.836 Rp2.641.800
Rp45.498 Rp4.549.800
Rp42.563 Rp8.086.970
Rp40.912 Rp23.319.840
Rp36.509 Rp27.746.840

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
16 Position
5.08 mm
Screw
Screw
Cable Mounts
16 A
300 V
28 AWG
12 AWG
Blue
TBP01P1-508
Bulk
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 190
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pluggable Terminal Blocks

Same Sky Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 poles, a pitch ranging from 3.5mm to 7.62mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 180°. These Same Sky pluggable terminal blocks are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.