APA-320-G-N

Samtec
200-APA320GN
APA-320-G-N

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Dip Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp219.051 Rp219.051
Rp211.162 Rp2.111.620
Rp210.979 Rp4.430.559
Rp206.576 Rp8.676.192
Rp178.507 Rp18.743.235
Rp178.323 Rp44.937.396
Rp171.902 Rp86.638.608
Rp159.060 Rp160.332.480
2.016 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
DIP Adapter
2.54 mm
Through Hole
Gold
7.62 mm
- 55 C
+ 125 C
APA
Tube
Brand: Samtec
Product Type: IC & Component Sockets
Factory Pack Quantity: 21
Subcategory: IC & Component Sockets
Unit Weight: 44,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.