APF6-025-03.5-L-04-0-L-TR

Samtec
200-AP6025035L040LTR
APF6-025-03.5-L-04-0-L-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp319.404 Rp319.404
Rp302.342 Rp3.023.420
Rp290.968 Rp7.274.200
Rp283.813 Rp14.190.650
Full Reel (Order in multiples of 125)
Rp234.645 Rp29.330.625
Rp218.317 Rp54.579.250
Rp185.478 Rp92.739.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
APF6
Reel
Cut Tape
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 125
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Accelerate HP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

APF6 & APM6 AcceleRate® High-Performance Terminals

Samtec APF6 and APM6 AcceleRate® High-Performance Terminals are 0.635mm pitch interconnects featuring 112Gbps PAM4 extreme performance and a flexible open-pin-field design. The APF6 and APM6 AcceleRate Terminals have a high-density 4-row design, with 10 to 100 positions in each row. These devices are ideal for space-constrained applications, with a low-profile 5mm height and a slim 5mm width.