ASP-103612-04

Samtec
200-ASP-103612-04
ASP-103612-04

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
1.350
675
Pending
675
Expected 09/03/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 675)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp693.662 Rp693.662
Rp621.379 Rp6.213.790
Rp582.119 Rp14.552.975
Rp490.572 Rp24.528.600
Rp444.157 Rp44.415.700
Rp402.144 Rp100.536.000
Full Reel (Order in multiples of 675)
Rp381.964 Rp257.825.700
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Sockets
114 Position
1.27 mm (0.05 in)
6 Row
Solder Balls
Straight
10 mm
Gold
Phosphor Bronze
ASP
Reel
Cut Tape
MouseReel
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 675
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

VITA 42- SamArray XMC Standard Connectors

Samtec VITA 42-SamArray XMC Standard Connectors are solder ball-equipped SamArray connectors available in 10mm and 12mm stack heights. The solder options include lead-free and tin-lead alloys. These Samtec connectors follow VITA 42 XMC, a widely deployed mezzanine standard used in high-reliability computers implementing switched-fabric architectures. The XMC standard combines PCI Mezzanine Card (PMC) with serial fabric technology on a proven mezzanine form factor. The VITA updated XMC's base specification to recommend solder ball connectors. These original parts employed paste-on-pad attachment, and recommended parts utilize modern solder ball technology.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).