BCS-108-F-D-PE-BE

Samtec
200-BCS108FDPEBE
BCS-108-F-D-PE-BE

Mfr.:

Description:
Headers & Wire Housings Pass-Through Socket Strip
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.203 Rp53.203
Rp46.415 Rp2.599.240
Rp41.829 Rp4.684.848
Rp39.444 Rp19.879.776

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Straight
Gold
3.25 mm (0.128 in)
BCS
Tiger Claw
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.6 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 28
Subcategory: Headers & Wire Housings
Voltage Rating: 475 V
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.