BNC7T-J-P-GN-RA-BH2D

Samtec
200-BNC7TJPGNRABH2D
BNC7T-J-P-GN-RA-BH2D

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM BNC LOW PRO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.128

Stock:
4.128 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp142.365 Rp142.365
Rp123.469 Rp3.086.725
Rp104.572 Rp5.228.600
Rp75.952 Rp7.595.200
Rp67.880 Rp33.940.000
Rp65.128 Rp65.128.000
Rp59.991 Rp149.977.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
BNC
Jack (Socket)
75 Ohms
12 GHz
Solder
Right Angle
Standard
Through Hole
Kit
Body Finish: Nickel
Body Material: Zinc
Body Style: Bulkhead
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC7T
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 12,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

BNC7 75Ω Board Connectors

Samtec BNC7 75Ω Board Connectors are offered in a straight or right-angle plug and in a variety of jack styles, including bulkhead, edge-mount, and through-hole. The BNC7T-BM, BNC7T-EM, BNC7T-BH, and BNC7T-TH connectors are all optimized for 12G-SDI broadcast video solutions. The BNC7T-BM series also features a low profile. The BNC7T-CA series from Samtec includes a straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables.