DW-04-10-T-S-270

Samtec
200-DW0410TS270
DW-04-10-T-S-270

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
328 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439 Rp8.439
Rp6.990 Rp349.500
Rp5.669 Rp566.900
Rp4.348 Rp2.174.000
Rp3.596 Rp3.596.000
Rp3.027 Rp6.054.000
Rp2.458 Rp12.290.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
1 Row
Solder
Vertical
0.27 in
- 55 C
+ 105 C
Tin
Phosphor Bronze
Polyester
DW
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Throuh Hole
Factory Pack Quantity: 1
Termination Post Length: 2.79 mm
Tradename: Flex Stack
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).