EBCM-1-4-10-1-L-N-06-1-L-N

Samtec
200-EBCM14101LN061LN
EBCM-1-4-10-1-L-N-06-1-L-N

Mfr.:

Description:
Computer Cables ExaMAX 2.00 mm High-Speed Backplane Cable Header

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.495.177 Rp5.495.177
Rp5.084.227 Rp50.842.270

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
Twin Axial
Plug
Plug
Male / Male
34 AWG
152.4 mm
Bulk
Brand: Samtec
Current Rating: 4.2 A
Product Type: Computer Cables
Series: EBCM
Subcategory: Cable Assemblies
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
BRHTS:
85442000
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.