EC2-23

Samtec
200-EC2-23
EC2-23

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp30.638
Rp23.850 Rp1.192.500
Rp19.263 Rp1.926.300
Rp16.328 Rp8.164.000
Rp12.861 Rp12.861.000
Rp11.705 Rp29.262.500
Rp9.393 Rp46.965.000
Rp7.063 Rp70.630.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
EC2
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
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
EHT/EC2 2mm Pitch Shrouded IDC Ejector Headers

Samtec EHT/EC2 2mm (.0787") Pitch Shrouded IDC Ejector Headers are offered in ten standard sizes (5 to 25) and mate with common 2mm IDC cable assemblies (TCSD). The IDC headers are available with straight through-hole, right-angle, and surface mount tail options and ejector latches. The EHT Shrouded IDC Ejector Headers operate within an operating temperature range of -55°C to +125°C and feature a polarization notch. EC2 caps are available to easily lock the cable to the header.