ECDP-16-72.00-L1-L2-1-3

Samtec
200-ECDP167200L1L213
ECDP-16-72.00-L1-L2-1-3

Mfr.:

Description:
Computer Cables 0.80 mm Edge Card Twinax Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.639.989 Rp2.639.989
Rp2.525.510 Rp126.275.500
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
Cardedge & Backplane Cables
Twinax Cable
Card Edge
16 Position
Card Edge
16 Position
72 in
Bulk
150 VAC
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Current Rating: 2.3 A
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
BRHTS:
85442000
ECCN:
EAR99