FTSH-108-01-S-D-K

Samtec
200-FTSH10801SDK
FTSH-108-01-S-D-K

Mfr.:

Description:
Headers & Wire Housings High Reliability Header Strips
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.733 Rp71.733
Rp68.798 Rp1.719.950
Rp64.761 Rp3.691.377
Rp59.625 Rp6.797.250
Rp49.901 Rp25.599.213
Rp42.012 Rp43.104.312
Rp34.857 Rp87.421.356
Rp27.886 Rp139.876.176

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Shrouded
16 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 57
Subcategory: Headers & Wire Housings
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.